SV4F23SS-331

Heilind Number:ESWSV4F23SS-331
Manufacturer:E-Switch
Manufacturer Number:SV4F23SS-331
ECAD Model:
3D Model

Description:

SV4F23SS-331

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV4F23SS-331
Series:SV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T840007
SKU:ESWSV4F23SS-331

Detailed Description

Enhance your control panel with the SV4F23SS-331 Anti-Vandal Push Button Switch, a sleek and durable solution designed for reliable performance in demanding environments. Featuring a flush-mounted button with a 19mm circular panel cut-out, this switch offers a seamless integration into your setup. With a rugged IP67 rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The illuminated ring adds a touch of sophistication while providing clear visibility, and with RoHS compliance, you can trust in its environmental responsibility. Boasting a 2A amperage rating and SPST contact configuration, it delivers efficient power control. Whether you're designing a new system or upgrading existing equipment, the SV4F23SS-331 is the perfect choice for reliable and stylish operation.