SV4F23SS-341

Heilind Number:ESWSV4F23SS-341
Manufacturer:E-Switch
Manufacturer Number:SV4F23SS-341
ECAD Model:
3D Model

Description:

SV4F23SS-341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV4F23SS-341
Series:SV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T840008
SKU:ESWSV4F23SS-341

Detailed Description

Introducing the SV4F23SS-341, a sleek and durable anti-vandal push button switch designed for optimal performance in demanding environments. With RoHS compliance and a rugged construction, this switch ensures reliability while meeting strict environmental standards. Featuring a flush button actuator and a single pole, single throw configuration, it offers seamless operation with a 2A rated amperage and 36VDC voltage. The switch's panel mount design with a 19mm circular cut-out makes installation easy, while its IP67 rating guarantees protection against dust and water ingress. Illuminate your control panel with the integrated ring illumination, powered by a 3.1VDC voltage, adding both functionality and style. Whether in industrial settings or outdoor applications, the SV4F23SS-341 is the perfect choice for high-performance switching needs.