SV4F23SS-641

Heilind Number:ESWSV4F23SS-641
Manufacturer:E-Switch
Manufacturer Number:SV4F23SS-641
ECAD Model:
3D Model

Description:

PUSHBUTTON SWITCHES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV4F23SS-641
Series:SV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T840006
SKU:ESWSV4F23SS-641

Detailed Description

Introducing the SV4F23SS-641 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mount needs. Designed for reliable performance, this switch boasts ROHS compliance, ensuring environmental responsibility. With a 2A amperage and 36VDC rated voltage, it offers efficient power control. The SPST contact configuration guarantees seamless operation while the Off-(On) switch function provides clear functionality. Featuring a flush button actuator and IP67 rating, it is both aesthetically pleasing and resistant to harsh environments. The circular 19mm panel cut-out diameter makes installation a breeze. Illuminated with a ring and power symbol at a voltage of 3.1VDC, this switch not only serves a practical purpose but adds a touch of sophistication to any setup. Perfect for industrial or commercial applications, the SV4F23SS-641 is a standout choice in the world of push button switches.