SV4F23SS-6G1

Heilind Number:ESWSV4F23SS-6G1
Manufacturer:E-Switch
Manufacturer Number:SV4F23SS-6G1
ECAD Model:
3D Model

Description:

SV4F23SS-6G1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV4F23SS-6G1
Series:SV4
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 19 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2 VDC, 3.1 VDC
Part Aliases:T840001
SKU:ESWSV4F23SS-6G1

Detailed Description

Introducing the SV4F23SS-6G1, a sleek and durable anti-vandal push button switch designed for optimal performance in demanding environments. With RoHS compliance and featuring a robust SPST contact configuration, this switch guarantees reliability in every operation. The panel mount, front-facing design with a circular 19mm panel cut-out diameter ensures easy installation on various surfaces. Ideal for applications requiring a 2A, 36VDC rated voltage, the switch offers a momentary Off-(On) function, activated by a flush round button actuator. Its IP67 rating certifies protection against dust and water ingress, while the wide operating temperature range of -20 to 70°C ensures functionality in extreme conditions. Illuminate your control panels with the built-in 2VDC and 3.1VDC ring and power symbol illumination, perfect for enhancing visibility in low-light environments. Elevate your switch control experience with the SV4F23SS-6G1, a reliable and versatile solution for industrial and commercial applications.