SV4F23SS

Heilind Number:ESWSV4F23SS
Manufacturer:E-Switch
Manufacturer Number:SV4F23SS
ECAD Model:
3D Model

Description:

SV4F23SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV4F23SS
Series:SV4
Amperage:2 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:36 VDC
Actuator Shape:Round
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 70 °C
Part Aliases:T840002
SKU:ESWSV4F23SS

Detailed Description

Introducing the SV4F23SS, a high-performance anti-vandal push button switch designed for durability and reliability in demanding environments. With its ROHS compliance and IP67 rating, this switch is not only environmentally friendly but also resistant to water and dust, making it ideal for outdoor or industrial applications. The sleek and ergonomic design features a flush button actuator, ensuring smooth operation and a modern aesthetic. Rated for 2A at 36VDC, this switch is suitable for a wide range of low voltage applications. Its panel mount, front facing configuration and solder termination type make installation a breeze. Operating smoothly in temperatures ranging from -20 to 70°C, the SV4F23SS is built to withstand extreme conditions. Perfect for use in control panels, machinery, or automotive settings, this switch is a reliable and long-lasting solution for your push button needs.