SV4FW3SS-641

Heilind Number:ESWSV4FW3SS-641
Manufacturer:E-Switch
Manufacturer Number:SV4FW3SS-641
ECAD Model:
3D Model

Description:

SV4FW3SS-641

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV4FW3SS-641
Series:SV4
Amperage:2 A
Mount Type:Panel Mount, Front
Actuator Type:Button (Flush)
Rated Voltage:36 VDC
Switch Function:OFF-ON
Termination Type:Wire Leads
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 70 °C
IP Rating:IP67
Product Type:Anti-Vandal
Actuator Shape:Round
Illumination:Ring, Power Symbol
Illumination Voltage:3.1 VDC
Part Aliases:T840501
SKU:ESWSV4FW3SS-641

Detailed Description

Introducing the SV4FW3SS-641, a cutting-edge Anti-Vandal Push Button Switch designed for durability and performance. This sleek panel mount switch, with a front actuator button, is perfect for applications requiring reliable operation in demanding environments. With a ROHS compliance and an IP67 rating, it ensures both environmental friendliness and protection against dust and water ingress. The switch features a SPST contact configuration, making it ideal for simple On-Off functions. Its circular 19mm panel cut-out diameter and wire leads termination type offer easy installation. Operating at a rated voltage of 36VDC and amperage of 2A, it guarantees efficient power control. The illuminated ring and Power Symbol, powered at 3.1VDC, not only enhance visibility but also add a touch of sophistication. Whether in industrial machinery or outdoor equipment, this SV4 series switch delivers reliability in every press. Elevate your control system with the SV4FW3SS-641.