SV7F23SS-311

Heilind Number:ESWSV7F23SS-311
Manufacturer:E-Switch
Manufacturer Number:SV7F23SS-311
ECAD Model:
3D Model

Description:

SV7F23SS-311

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV7F23SS-311
Series:SV7
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2 VDC
Part Aliases:T870000
SKU:ESWSV7F23SS-311

Detailed Description

Introducing the SV7F23SS-311, a cutting-edge Panel Mount Push Button Switch designed for optimal performance in demanding environments. This sleek and durable switch, part of the SV7 series, boasts RoHS compliance, ensuring environmentally friendly operation. With a rated amperage of 2A and a rated voltage of 36VDC, it delivers reliable power control. The SPST contact configuration guarantees precision in switching operations, while the Off-(On) switch function offers seamless functionality. Featuring a flush Button actuator and a circular 22mm panel cut-out diameter, installation is effortless. Operating flawlessly in temperatures ranging from -20 to 70°C, and with an IP67 rating, this switch is built to withstand harsh conditions. Its illuminated ring, powered by 2VDC, not only adds a stylish touch but also enhances visibility. Perfect for various applications, from industrial machinery to outdoor equipment, this Anti-Vandal Push Button Switch is a must-have in any control panel setup.