SV7F23SS-341

Heilind Number:ESWSV7F23SS-341
Manufacturer:E-Switch
Manufacturer Number:SV7F23SS-341
ECAD Model:
3D Model

Description:

SV7F23SS-341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV7F23SS-341
Series:SV7
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 22 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T870004
SKU:ESWSV7F23SS-341

Detailed Description

Introducing the SV7F23SS-341 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel-mounting needs. With RoHS compliance and a rugged design, this switch guarantees both environmental responsibility and long-lasting performance. Featuring a 2A amperage and SPST contact configuration, it ensures reliable operation. The flush round button actuator, illuminated by a 3.1VDC ring, not only adds a touch of sophistication but also enhances visibility in any setting. Rated for 36VDC and with an IP67 ingress protection rating, it's suitable for various applications, even in challenging environments. Crafted for easy installation with solder termination, this switch is perfect for industrial equipment, control panels, and more. Upgrade to the SV7F23SS-341 for a premium push-button experience.