SV7F23SS-631

Heilind Number:ESWSV7F23SS-631
Manufacturer:E-Switch
Manufacturer Number:SV7F23SS-631
ECAD Model:
3D Model

Description:

SV7F23SS-631

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV7F23SS-631
Series:SV7
Amperage:2 A
Mount Type:Panel Mount, Front
Actuator Type:Button (Flush)
Rated Voltage:36 VDC
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 70 °C
IP Rating:IP67
Product Type:Anti-Vandal
Actuator Shape:Round
Illumination:Ring, Power Symbol
Illumination Voltage:3.1 VDC
Part Aliases:T870006
SKU:ESWSV7F23SS-631

Detailed Description

Introducing the SV7F23SS-631, a robust and reliable anti-vandal push button switch designed for seamless integration into various electronic applications. This switch, part of the SV7 series, boasts RoHS compliance and features a durable panel mount, front-facing design for easy accessibility. With a 2A amperage rating and a 36VDC rated voltage, it ensures efficient performance. The SPST contact configuration guarantees precision in switching operations, while the Off-(On) function offers versatility. Crafted for longevity, this switch operates flawlessly in a wide temperature range from -20 to 70 °C and is IP67 rated for protection against dust and water ingress. The sleek round actuator with illuminated ring and power symbol not only enhances visual appeal but also provides clear indication. Ideal for industrial and commercial use, this push button switch is a reliable choice for control panel applications.