SV8F23SS-341

Heilind Number:ESWSV8F23SS-341
Manufacturer:E-Switch
Manufacturer Number:SV8F23SS-341
ECAD Model:
3D Model

Description:

SV8F23SS-341

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV8F23SS-341
Series:SV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T880003
SKU:ESWSV8F23SS-341

Detailed Description

Introducing the SV8F23SS-341, a sleek and durable anti-vandal push button switch designed for high-performance applications. This RoHS-compliant switch, part of the SV8 series, guarantees reliability with a 2A amperage and a 36VDC rated voltage, perfect for demanding environments. Its panel mount, front-facing design with a flush button actuator ensures seamless integration and easy operation. Crafted for longevity, this switch features an SPST contact configuration and solder termination, meeting industry standards. With an IP67 rating, it offers protection against dust and water ingress, while its operating temperature range of -20 to 70°C ensures functionality in various conditions. The circular 25mm panel cut-out diameter and round actuator shape provide a secure fit, while the illuminated ring, powered by 3.1VDC, adds a touch of sophistication. Whether for industrial machinery, automotive systems, or outdoor equipment, this push button switch delivers exceptional performance and durability. Elevate your control panel with the SV8F23SS-341 and experience reliable operation like never before.