SV8F23SS-351

Heilind Number:ESWSV8F23SS-351
Manufacturer:E-Switch
Manufacturer Number:SV8F23SS-351
ECAD Model:
3D Model

Description:

SV8F23SS-351

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV8F23SS-351
Series:SV8
Amperage:2 A
Mount Type:Panel Mount, Front
Actuator Type:Button (Flush)
Rated Voltage:36 VDC
Switch Function:OFF-ON
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 70 °C
IP Rating:IP67
Product Type:Anti-Vandal
Actuator Shape:Round
Illumination:Ring
Illumination Voltage:2 VDC
Part Aliases:T880000
SKU:ESWSV8F23SS-351

Detailed Description

Introducing the SV8F23SS-351, a sleek and durable Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. With its ROHS compliance, you can trust in both its quality and environmental responsibility. The T880000, part of the SV8 series, boasts a reliable 2A amperage and a 36VDC rated voltage, making it suitable for a range of applications. Its Panel Mount, Front mount type with a circular 25mm panel cut-out diameter ensures easy installation. Featuring a Button (Flush) actuator and SPST contact configuration, this switch offers precise control. The IP67 rating guarantees protection against dust and water ingress, while its operating temperature range of -20 to 70°C ensures functionality even in harsh conditions. Illuminate your workspace with the 2VDC Ring Illumination, adding a touch of style to its round actuator shape. Whether in industrial, commercial, or residential settings, this Push Button Switch delivers reliability and performance.