SV8F23SS-3G1

Heilind Number:ESWSV8F23SS-3G1
Manufacturer:E-Switch
Manufacturer Number:SV8F23SS-3G1
ECAD Model:
3D Model

Description:

T880002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV8F23SS-3G1
Series:SV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Solder
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:2 VDC, 3.1 VDC
Part Aliases:T880002
SKU:ESWSV8F23SS-3G1

Detailed Description

Introducing the SV8F23SS-3G1, a sleek and robust Anti-Vandal Push Button Switch designed for durability and performance. With its RoHS compliance and a rated voltage of 36VDC, this switch is not only environmentally friendly but also suitable for a wide range of applications. The Panel Mount, Front installation makes it easy to integrate into any device or system. Featuring a Button (Flush) actuator with Ring Illumination, it not only provides tactile feedback but also offers visual appeal. The SPST contact configuration ensures reliable operation, while the IP67 rating guarantees protection against dust and water ingress. The 25mm Circular panel cut-out diameter and solder termination type make installation a breeze. Whether in industrial machinery or consumer electronics, this switch excels in both performance and aesthetics. Upgrade to the SV8F23SS-3G1 for a seamless user experience.