SV8FW3SS-601

Heilind Number:ESWSV8FW3SS-601
Manufacturer:E-Switch
Manufacturer Number:SV8FW3SS-601
ECAD Model:
3D Model

Description:

SV8FW3SS-601

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV8FW3SS-601
Series:SV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T880501
SKU:ESWSV8FW3SS-601

Detailed Description

Introducing the SV8FW3SS-601 Anti-Vandal Push Button Switch, a sleek and durable solution for your electronic control needs. With RoHS compliance and a rugged construction, this switch guarantees reliability and environmental responsibility. The T880501, part of the SV8 series, offers a smooth 2A current flow, perfect for a variety of applications. Designed for seamless integration, its panel mount feature ensures easy installation with a front-facing actuator button for convenient operation. Rated for 36VDC, this SPST switch functions as Off-(On), providing efficient power control. Featuring wire leads termination and a circular 25mm panel cut-out diameter, it's versatile for different setups. Operating smoothly in temperatures ranging from -20 to 70°C and boasting an IP67 rating, it's ideal for both indoor and outdoor use. The round actuator shape with ring and Power Symbol illumination adds a touch of sophistication, while the 3.1VDC illumination voltage ensures visibility in any environment. Perfect for various industries, including automotive, industrial, and consumer electronics, this switch, categorized under Push Button Switches, guarantees high performance. Please note that it does not have Hi-Rel certification. Elevate your control systems with the SV8FW3SS-601.