SV8FW3SS-641

Heilind Number:ESWSV8FW3SS-641
Manufacturer:E-Switch
Manufacturer Number:SV8FW3SS-641
ECAD Model:
3D Model

Description:

SV8FW3SS-641

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch SV8FW3SS-641
Series:SV8
Amperage:2 A
Mount Type:Panel Mount, Front
IP Rating:IP67
Illumination:Ring, Power Symbol
Contact Configuration:SPST
Actuator Type:Button (Flush)
Termination Type:Wire Leads
Actuator Shape:Round
Panel Cut Out Diameter:Circular - 25 mm
Switch Function:OFF-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:36 VDC
Product Type:Anti-Vandal
Illumination Voltage:3.1 VDC
Part Aliases:T880502
SKU:ESWSV8FW3SS-641

Detailed Description

Introducing the SV8FW3SS-641, a sleek and durable anti-vandal push button switch designed for robust performance in demanding environments. With RoHS compliance and a rated voltage of 36 VDC, this switch ensures both safety and efficiency. The panel mount, front-facing design featuring a flush button actuator not only offers easy operation but also adds a touch of sophistication to any panel or control system. Its SPST contact configuration guarantees reliable switching, while the IP67 rating certifies protection against dust and water ingress. The illuminated ring and power symbol, powered at 3.1 VDC, provide visibility in low-light conditions, enhancing user experience. Perfect for various applications, from industrial machinery to consumer electronics, the SV8FW3SS-641 sets a new standard in push button switches for quality and performance.