| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 300DP1J1BLKM7QE |
| Series: | 300 |
| Amperage: | 5 A |
| Mount Type: | Through Hole, Right Angle, Vertical |
| Switch Type: | Rocker |
| Contact Configuration: | DPDT |
| Actuator Type: | Rocker |
| Switch Operation: | On - On |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Concave (V) |
| Operating Temperature Range: | -40 - 85 °C |
| Rated Voltage: | 120 VAC, 28 VDC |
| Part Aliases: | 300DP1J1BLKM7QE |
| SKU: | ESWT321007 |

