| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 400MSP1R1BLKM7RE |
| Series: | 400 |
| Amperage: | .4 VA |
| Mount Type: | Through Hole, Right Angle, Vertical |
| Switch Type: | Rocker |
| Contact Configuration: | SPDT |
| Actuator Type: | Rocker |
| Switch Operation: | On - On |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Concave (Curved) |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 20 VAC, 20 VDC |
| Part Aliases: | 400MSP1R1BLKM7RE |
| SKU: | ESWT411017 |

