| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 400AWMSP1R1BLKM7QE |
| Series: | 400A |
| Amperage: | 3 A |
| IP Rating: | IP67 |
| Mount Type: | Through Hole, Right Angle, Vertical |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 120 VAC, 28 VDC |
| Actuator Shape: | Concave (Curved) |
| Switch Operation: | On - On |
| Termination Type: | PC Pin(s) |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | 400AWMSP1R1BLKM7QE |
| SKU: | ESWT450309 |

