| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 800AWSP9VS2QE |
| Series: | 800A |
| Amperage: | 3 A |
| Mount Type: | Through Hole |
| IP Rating: | IP67 |
| Contact Configuration: | SPST |
| Actuator Type: | Plunger |
| Termination Type: | PC Pin(s) |
| Actuator Shape: | Round |
| Switch Function: | OFF-ON |
| Operating Temperature Range: | -30 - 85 °C |
| Rated Voltage: | 120 VAC, 28 VDC |
| Product Type: | Pushbutton |
| Part Aliases: | 800AWSP9VS2QE |
| SKU: | ESWT833012 |

