| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch 800BWSP8SM6RE |
| Series: | 800B |
| Amperage: | .4 VA |
| Mount Type: | Surface Mount, Right Angle |
| Product Type: | Pushbutton |
| Actuator Type: | Plunger |
| Rated Voltage: | 20 VAC, 20 VDC |
| Actuator Shape: | Round |
| Switch Function: | ON-ON |
| Termination Type: | Gull Wing |
| Contact Configuration: | SPDT |
| Operating Temperature Range: | -30 - 85 °C |
| Part Aliases: | 800BWSP8SM6RE |
| SKU: | ESWT833022 |

