TL2201EEXA

Heilind Number:ESWTL2201EEXA
Manufacturer:E-Switch
Manufacturer Number:TL2201EEXA
ECAD Model:
3D Model

Description:

P010350

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201EEXA
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010350
SKU:ESWTL2201EEXA

Detailed Description

Introducing the TL2201EEXA Pushbutton Switch, a versatile component designed for seamless operation in a variety of applications. With a sleek Through Hole mount type and durable construction, this switch ensures reliable performance. The Plunger actuator type offers tactile feedback, while the DPDT contact configuration allows for versatile connectivity. Rated for up to 30 VDC and 100 mA, it guarantees efficient power control. Operating smoothly in temperatures ranging from -20 to 70 °C, it is suitable for diverse environments. The RoHS compliance underscores our commitment to environmental responsibility. Whether used in industrial machinery, consumer electronics, or automotive systems, the TL2201EEXA is the perfect choice for high-quality Push Button functionality. Elevate your projects with this essential component.