TL2201EEXB

Heilind Number:ESWTL2201EEXB
Manufacturer:E-Switch
Manufacturer Number:TL2201EEXB
ECAD Model:
3D Model

Description:

P010351

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201EEXB
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Actuator Type:Plunger
Rated Voltage:30 VDC
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Product Type:Pushbutton
Part Aliases:P010351
SKU:ESWTL2201EEXB

Detailed Description

Introducing the TL2201EEXB, a high-performance Push Button Switch designed for precision control in electronic applications. Part of the TL2201 series, this switch boasts a durable construction and reliable functionality. Featuring a DPDT contact configuration, it ensures seamless connectivity, while the Plunger actuator type offers a responsive touch. With a rated voltage of 30 VDC and an amperage of 100 mA, it's suitable for a wide range of circuitry. The Through Hole mount type and PC Pin termination make installation a breeze. Operating flawlessly in temperatures ranging from -20 to 70°C, this switch is built to withstand harsh environments. Ideal for demanding industrial and commercial settings, the TL2201EEXB guarantees long-lasting performance. Upgrade your control systems with this top-of-the-line Push Button Switch.