TL2201EEYA

Heilind Number:ESWTL2201EEYA
Manufacturer:E-Switch
Manufacturer Number:TL2201EEYA
ECAD Model:
3D Model

Description:

DPDT SUBMINATURE PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201EEYA
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010354
SKU:ESWTL2201EEYA

Detailed Description

Introducing the TL2201 Series DPDT Subminiature Pushbutton Switch, a compact and versatile component perfect for a wide range of applications. With RoHS compliance and a reliable 100 mA amperage rating, this switch guarantees both performance and environmental responsibility. Featuring a convenient through-hole mount type and plunger actuator, installation is a breeze. Its DPDT contact configuration and On-On switch function offer flexibility in circuit control. Operating flawlessly at temperatures ranging from -20 to 70 °C, this pushbutton switch ensures reliability even in demanding environments. Trust in the TL2201 for seamless and efficient operation in your electronic devices.