TL2201EEZA

Heilind Number:ESWTL2201EEZA
Manufacturer:E-Switch
Manufacturer Number:TL2201EEZA
ECAD Model:
3D Model

Description:

SUB MIN PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201EEZA
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Actuator Type:Plunger
Rated Voltage:30 VDC
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Product Type:Pushbutton
Part Aliases:P010352
SKU:ESWTL2201EEZA

Detailed Description

Introducing the TL2201EEZA, a meticulously crafted SUB MIN PUSHBUTTON switch that exemplifies precision and reliability. This essential component, part of the TL2201 series, boasts RoHS compliance, aligning with modern environmental standards. With a low amperage rating of 100 mA and a rated voltage of 30 VDC, it efficiently controls circuit connectivity. Designed for through-hole mounting, its durable construction ensures stability in operation. Featuring a plunger actuator and DPDT contact configuration, this switch guarantees seamless On-On functionality. PC Pin termination offers easy installation. Operating flawlessly in temperatures ranging from -20 to 70 °C, it's perfect for a variety of applications. Trust in the TL2201EEZA for top-notch performance in your electronic projects.