TL2201EEZB

Heilind Number:ESWTL2201EEZB
Manufacturer:E-Switch
Manufacturer Number:TL2201EEZB
ECAD Model:
3D Model

Description:

P010773

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201EEZB
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010773
SKU:ESWTL2201EEZB

Detailed Description

Introducing the TL2201 Pushbutton Switch, a reliable and versatile component designed for seamless operation in a variety of electronic applications. With a DPDT contact configuration and a rated voltage of 30 VDC, this switch ensures efficient power management. The Plunger actuator type offers tactile feedback, enhancing user experience. Meeting RoHS compliance standards, it is environmentally friendly. Ideal for through-hole mounting with PC pin terminations, installation is effortless. Operating smoothly in temperatures ranging from -20 to 70°C, it guarantees durability. Whether used in industrial machinery or consumer electronics, the TL2201 is the perfect choice for high-performance switching needs.