TL2201OAXA

Heilind Number:ESWTL2201OAXA
Manufacturer:E-Switch
Manufacturer Number:TL2201OAXA
ECAD Model:
3D Model

Description:

P010349

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201OAXA
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010349
SKU:ESWTL2201OAXA

Detailed Description

Introducing the TL2201 Pushbutton Switch, a versatile component designed for reliable performance in a variety of applications. With a DPDT contact configuration and a rated voltage of 30 VDC, this switch ensures efficient power connectivity. The Through Hole mount type and PC Pin termination make for easy installation. Operating smoothly in temperatures ranging from -20 to 70 °C, it is suitable for both indoor and outdoor use. The Plunger actuator type provides tactile feedback, enhancing user experience. Whether used in consumer electronics, industrial machinery, or automotive systems, the TL2201 guarantees precision and durability. Upgrade your control panel with this high-quality pushbutton switch.