TL2201OAXB

Heilind Number:ESWTL2201OAXB
Manufacturer:E-Switch
Manufacturer Number:TL2201OAXB
ECAD Model:
3D Model

Description:

P010347

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201OAXB
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010347
SKU:ESWTL2201OAXB

Detailed Description

Introducing the TL2201 Series Pushbutton Switch, model TL2201OAXB, a versatile component designed for reliable performance in a variety of applications. With a low amperage rating of 100 mA and a rated voltage of 30 VDC, this switch is perfect for controlling electronic circuits with precision. The Through Hole mount type ensures easy installation on PCBs, while the Plunger actuator type offers a tactile and responsive user experience. Featuring a DPDT contact configuration and On-(On) switch function, it allows for versatile circuit control. Operating smoothly in temperatures ranging from -20 to 70 °C, this pushbutton switch is built to withstand varying environmental conditions. Whether used in industrial machinery, consumer electronics, or automotive systems, the TL2201 Series guarantees durability and performance. Elevate your design with this high-quality switch.