TL2201OAYA

Heilind Number:ESWTL2201OAYA
Manufacturer:E-Switch
Manufacturer Number:TL2201OAYA
ECAD Model:
3D Model

Description:

P010356

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201OAYA
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010356
SKU:ESWTL2201OAYA

Detailed Description

Introducing the TL2201 Pushbutton Switch, a reliable component designed for seamless on-off control in electronic applications. With a DPDT contact configuration and a Plunger actuator type, this switch offers precise functionality. Rated for 30 VDC and 100 mA, it ensures efficient performance. The Through Hole mount type and PC Pin termination make installation a breeze. Operating flawlessly in temperatures ranging from -20 to 70 °C, it's suitable for various environments. Whether you're a hobbyist or professional, the TL2201 is a must-have for your electronic projects. Elevate your switching experience with this high-quality Push Button Switch.