TL2201OAZA

Heilind Number:ESWTL2201OAZA
Manufacturer:E-Switch
Manufacturer Number:TL2201OAZA
ECAD Model:
3D Model

Description:

SUB MIN PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201OAZA
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Actuator Type:Plunger
Rated Voltage:30 VDC
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Product Type:Pushbutton
Part Aliases:P010348
SKU:ESWTL2201OAZA

Detailed Description

Introducing the TL2201 SUB MIN PUSHBUTTON, a compact and versatile switch suitable for a wide range of applications. Designed for ease of use, this switch features a plunger actuator and through-hole mounting, ensuring seamless integration into your electronic projects. With a DPDT contact configuration, it offers reliable performance and precise control. Operating at a rated voltage of 30 VDC and a low amperage of 100 mA, it is ideal for power-sensitive systems. Its RoHS compliance underscores our commitment to environmental responsibility. Whether you're a DIY enthusiast or a professional in need of a dependable switch, the TL2201 is the perfect choice. Upgrade your control panel with this high-quality pushbutton switch, delivering convenience and efficiency in every press.