TL2201OAZB

Heilind Number:ESWTL2201OAZB
Manufacturer:E-Switch
Manufacturer Number:TL2201OAZB
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201OAZB
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010358
SKU:ESWTL2201OAZB

Detailed Description

Introducing the TL2201 Pushbutton, a versatile and reliable component designed for seamless integration in a wide range of electronic applications. With its RoHS compliance, you can trust in its environmentally conscious manufacturing. Featuring a DPDT contact configuration and a durable plunger actuator, this switch ensures optimal performance and longevity. The TL2201 offers a rated voltage of 30 VDC and an amperage of 100 mA, making it suitable for various power requirements. Its through-hole mount type and PC pin termination provide easy and secure installation. Operating flawlessly in temperatures ranging from -20 to 70 °C, this pushbutton guarantees consistent functionality in diverse environments. Whether you're building a new project or replacing a component, the TL2201 is the perfect choice for reliable and efficient switching.