TL2201OAZB1CBLK

Heilind Number:ESWTL2201OAZB1CBLK
Manufacturer:E-Switch
Manufacturer Number:TL2201OAZB1CBLK
ECAD Model:
3D Model

Description:

XP0318A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201OAZB1CBLK
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Rectangular
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:XP0318P
SKU:ESWTL2201OAZB1CBLK

Detailed Description

Introducing the XP0318A, a reliable and versatile pushbutton switch from our TL2201 series. With a sleek rectangular actuator shape and a sturdy through-hole mount type, this switch is perfect for a wide range of applications. Featuring a DPDT contact configuration and rated for 100 mA at 30 VDC, it ensures optimal performance. The On-(On) switch function offers convenience and ease of use. RoHS compliant and operating smoothly in temperatures ranging from -20 to 70 °C, it is not only efficient but also environmentally friendly. Whether for industrial, commercial, or personal use, the XP0318A guarantees durability and quality. Upgrade your switching experience with this high-performing component.