TL2201OAZB1CRED

Heilind Number:ESWTL2201OAZB1CRED
Manufacturer:E-Switch
Manufacturer Number:TL2201OAZB1CRED
ECAD Model:
3D Model

Description:

XP0265A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2201OAZB1CRED
Series:TL2201
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Rectangular
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:XP0265P
SKU:ESWTL2201OAZB1CRED

Detailed Description

Introducing the TL2201 Series Pushbutton Switch, model TL2201OAZB1CRED, also known as XP0265A. This high-quality switch, with a part alias XP0265P, is designed for reliable performance in a variety of applications. Featuring a through-hole mount type, it ensures easy installation on circuit boards. The DPDT contact configuration and on-(on) switch function provide versatility in controlling circuits. With a low operating amperage of 100 mA and a rated voltage of 30 VDC, it offers efficient power management. The rectangular actuator shape and PC pin termination type make it user-friendly for assembly. Operating smoothly in temperatures ranging from -20 to 70 °C, this pushbutton switch is a durable and dependable choice for your electronic projects. Elevate your switching experience with the TL2201 Series.