TL2202EEXA

Heilind Number:ESWTL2202EEXA
Manufacturer:E-Switch
Manufacturer Number:TL2202EEXA
ECAD Model:
3D Model

Description:

P010394

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2202EEXA
Series:TL2202
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010394
SKU:ESWTL2202EEXA

Detailed Description

Introducing the TL2202 Series Pushbutton Switch, designed for reliable and efficient operation in a variety of electronic applications. Featuring a durable Through Hole mount type and RoHS compliance, this switch is not only easy to install but also environmentally friendly. The DPDT contact configuration ensures optimal performance, while the Plunger actuator type offers a responsive tactile feedback. With a rated voltage of 30 VDC and an amperage of 100 mA, it is suitable for low-power circuit control. The On-On switch function provides versatility in usage. Whether used in industrial machinery, consumer electronics, or telecommunications equipment, the TL2202 Switch guarantees seamless operation. Upgrade your pushbutton switch today with the TL2202 Series for superior quality and performance.