TL2202EEYA

Heilind Number:ESWTL2202EEYA
Manufacturer:E-Switch
Manufacturer Number:TL2202EEYA
ECAD Model:
3D Model

Description:

P010377

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2202EEYA
Series:TL2202
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010377
SKU:ESWTL2202EEYA

Detailed Description

Introducing the TL2202 Series Pushbutton Switch, a reliable and versatile component for your electronic devices. With a sturdy Through Hole mount type and RoHS compliance, this switch is not only easy to install but also environmentally friendly. Featuring a Plunger actuator type and DPDT contact configuration, it offers precise and efficient operation. Rated for 30 VDC and 100 mA, it ensures optimal performance in various applications. The On-On switch function provides flexibility in usage. With PC Pin termination type, it guarantees secure connectivity. Trust in the TL2202 Series Pushbutton Switch for seamless control in your projects.