TL2202EEYB

Heilind Number:ESWTL2202EEYB
Manufacturer:E-Switch
Manufacturer Number:TL2202EEYB
ECAD Model:
3D Model

Description:

P010393

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2202EEYB
Series:TL2202
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010393
SKU:ESWTL2202EEYB

Detailed Description

Introducing the TL2202 Pushbutton Switch, a reliable and versatile component for your electronic projects. With a contact configuration of DPDT, this switch offers dual-pole, dual-throw functionality, perfect for applications requiring precise control. The actuator type, featuring a plunger design, ensures smooth and responsive operation. Rated for 100 mA at 30 VDC, it guarantees efficient performance. The through-hole mount type and PC pin termination make installation a breeze. Designed for on-on switch function, it is ideal for toggling between two different circuits. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your equipment with the TL2202 for seamless switching solutions.