TL2202OAYB

Heilind Number:ESWTL2202OAYB
Manufacturer:E-Switch
Manufacturer Number:TL2202OAYB
ECAD Model:
3D Model

Description:

P010392

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2202OAYB
Series:TL2202
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010392
SKU:ESWTL2202OAYB

Detailed Description

Introducing the TL2202OAYB Pushbutton Switch, a reliable and high-performance component designed for a wide range of applications. This RoHS-compliant switch, part of the TL2202 series, offers a seamless user experience with its Through Hole mount type and PC pin termination. Featuring a durable plunger actuator, it ensures smooth operation with a rated voltage of 30 VDC. The DPDT contact configuration allows for versatile functionality, while the On-(On) switch function provides easy control. With a low amperage of 100 mA, this switch is suitable for various electronic devices. Trust in the quality and performance of the TL2202OAYB for your next project.