TL2203EE

Heilind Number:ESWTL2203EE
Manufacturer:E-Switch
Manufacturer Number:TL2203EE
ECAD Model:
3D Model

Description:

P010406

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2203EE
Series:TL2203
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:SPST
Actuator Type:Plunger
Termination Type:PC Pin(s)
Actuator Shape:Round
Switch Function:Off-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010406
SKU:ESWTL2203EE

Detailed Description

Introducing the TL2203EE Pushbutton Switch, a reliable and versatile component designed for various electronic applications. With RoHS compliance, this switch ensures environmental responsibility while offering impeccable performance. Operating at a rated voltage of 30VDC and a low amperage of 100mA, it guarantees efficient power control. The SPST contact configuration and Off-On switch function provide straightforward operation, while the durable through-hole mount type and PC pin termination ensure secure installation. Featuring a sleek round actuator shape and a wide operating temperature range of -20 to 70°C, this switch is suitable for use in diverse environments. Trust the TL2203EE for seamless and dependable pushbutton control in your projects.