TL2205EEBPBA

Heilind Number:ESWTL2205EEBPBA
Manufacturer:E-Switch
Manufacturer Number:TL2205EEBPBA
ECAD Model:
3D Model

Description:

B401002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2205EEBPBA
Series:TL2205
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:30 VDC
Actuator Shape:Oval
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Illumination:Dot
Illumination Voltage:3.5 VDC
Part Aliases:B401002
SKU:ESWTL2205EEBPBA

Detailed Description

Introducing the TL2205 Pushbutton Switch, a reliable component designed for seamless operation in a variety of applications. With a mount type of Through Hole, this switch is easily integrated into circuit boards for efficient use. Featuring a DPDT contact configuration and a rated voltage of 30 VDC, it ensures optimal performance and durability. The oval-shaped actuator, when paired with a button (not included), offers convenient tactile feedback. Illuminated with a dot for enhanced visibility, this switch is perfect for use in low-light environments. Operating flawlessly within a temperature range of -20 to 70 °C, it guarantees reliability even in harsh conditions. Trust in the TL2205 for smooth and dependable switching functionality.