TL2205EEBPGA

Heilind Number:ESWTL2205EEBPGA
Manufacturer:E-Switch
Manufacturer Number:TL2205EEBPGA
ECAD Model:
3D Model

Description:

B401004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2205EEBPGA
Series:TL2205
Amperage:100 mA
Mount Type:Through Hole
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button (Not Included)
Termination Type:PC Pin(s)
Actuator Shape:Oval
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:1.7 VDC
Part Aliases:B401004
SKU:ESWTL2205EEBPGA

Detailed Description

Introducing the TL2205 Series Pushbutton Switch, featuring a sleek oval actuator design for a modern touch to your electronic devices. With a DPDT contact configuration, this switch ensures reliable performance in controlling circuit connections. Rated for 30 VDC and 100 mA, it offers versatility in various applications. The On-On switch function provides easy operation, while the illumination dot, powered by 1.7 VDC, adds a visual indicator for user convenience. Designed for through-hole mounting with PC pins, installation is straightforward. RoHS compliant and operating within a wide temperature range from -20 to 70°C, this switch guarantees both environmental responsibility and durability. Elevate your product with the TL2205 Series Pushbutton Switch.