TL2205EEBPRA

Heilind Number:ESWTL2205EEBPRA
Manufacturer:E-Switch
Manufacturer Number:TL2205EEBPRA
ECAD Model:
3D Model

Description:

B401000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2205EEBPRA
Series:TL2205
Amperage:100 mA
Mount Type:Through Hole
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button (Not Included)
Termination Type:PC Pin(s)
Actuator Shape:Oval
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:1.7 VDC
Part Aliases:B401000
SKU:ESWTL2205EEBPRA

Detailed Description

Introducing the TL2205 Pushbutton Switch, a versatile component designed for seamless integration in electronic devices. With a sleek oval actuator shape and a DPDT contact configuration, this switch offers reliable performance in a variety of applications. Featuring a rated voltage of 30 VDC and a low amperage of 100 mA, it is perfect for controlling circuit functions with precision. The On-On switch function provides flexibility in operation, while the through-hole mount type ensures easy installation. Compliance with RoHS standards guarantees environmental responsibility. With its dot illumination and an illumination voltage of 1.7 VDC, this switch not only enhances user experience but also adds a touch of sophistication to any device. Operating efficiently in temperatures ranging from -20 to 70 °C, the TL2205 is a dependable choice for both indoor and outdoor use. Elevate your product's performance with this high-quality pushbutton switch.