TL2205EEBPRB

Heilind Number:ESWTL2205EEBPRB
Manufacturer:E-Switch
Manufacturer Number:TL2205EEBPRB
ECAD Model:
3D Model

Description:

B401010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2205EEBPRB
Series:TL2205
Amperage:100 mA
Mount Type:Through Hole
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Oval
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:1.7 VDC
Part Aliases:B401010
SKU:ESWTL2205EEBPRB

Detailed Description

Introducing the TL2205EEBPRB, a versatile and reliable pushbutton switch designed for a wide range of applications. With its RoHS compliance, you can trust in its environmentally friendly construction. Part of the TL2205 series, this switch boasts a low amperage of 100mA and a rated voltage of 30VDC, making it suitable for various electronic setups. Featuring a convenient through-hole mount type and oval actuator shape, it offers easy installation and a comfortable button press. The DPDT contact configuration ensures efficient operation, while the on-on switch function allows for seamless toggling. With an operating temperature range of -20 to 70°C, this switch performs reliably in diverse environments. The dot illumination, powered by 1.7VDC, adds a visually appealing touch to your equipment. Trust in the TL2205EEBPRB for your pushbutton switch needs.