TL2205EEBPYB

Heilind Number:ESWTL2205EEBPYB
Manufacturer:E-Switch
Manufacturer Number:TL2205EEBPYB
ECAD Model:
3D Model

Description:

B401017

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2205EEBPYB
Series:TL2205
Amperage:100 mA
Mount Type:Through Hole
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Oval
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:1.7 VDC
Part Aliases:B401017
SKU:ESWTL2205EEBPYB

Detailed Description

Introducing the B401017, a high-quality pushbutton switch from the TL2205 series, designed for reliable performance in various applications. This RoHS-compliant switch features a DPDT contact configuration, ensuring efficient signal transfer. With a low amperage rating of 100mA and a rated voltage of 30VDC, it offers precise control while maintaining energy efficiency. The oval-shaped actuator with dot illumination adds a touch of style while enhancing visibility in dimly lit environments. Operating smoothly in a wide temperature range from -20 to 70 °C, this switch is perfect for both indoor and outdoor use. Its through-hole mount type and PC pin termination make installation a breeze. Whether you need to power on/off or toggle between functions, the B401017 guarantees smooth operation every time. Elevate your electronic devices with this reliable and versatile pushbutton switch.