TL2205OABPBA

Heilind Number:ESWTL2205OABPBA
Manufacturer:E-Switch
Manufacturer Number:TL2205OABPBA
ECAD Model:
3D Model

Description:

B401003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2205OABPBA
Series:TL2205
Amperage:100 mA
Mount Type:Through Hole
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button (Not Included)
Termination Type:PC Pin(s)
Actuator Shape:Oval
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:3.5 VDC
Part Aliases:B401003
SKU:ESWTL2205OABPBA

Detailed Description

Introducing the TL2205OABPBA, a sleek and reliable pushbutton switch designed for seamless operation in various electronic applications. With its RoHS compliance, you can trust in both its performance and environmental responsibility. Part of the TL2205 series, this switch boasts a 100 mA amperage and is mountable through holes, ensuring easy installation. The oval-shaped actuator, along with its DPDT contact configuration, provides precise and versatile functionality. Operating at a rated voltage of 30 VDC and featuring an On-(On) switch function, it offers efficient control. The illuminated dot, powered by a low 3.5 VDC, adds a visual cue for enhanced user experience. Whether in industrial or consumer electronics, this pushbutton switch is a dependable choice.