TL2205OABPBB

Heilind Number:ESWTL2205OABPBB
Manufacturer:E-Switch
Manufacturer Number:TL2205OABPBB
ECAD Model:
3D Model

Description:

B401013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2205OABPBB
Series:TL2205
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button
Rated Voltage:30 VDC
Actuator Shape:Oval
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Illumination:Dot
Illumination Voltage:3.5 VDC
Part Aliases:B401013
SKU:ESWTL2205OABPBB

Detailed Description

Introducing the TL2205OABPBB, a versatile pushbutton switch designed to elevate your electronic control systems. This RoHS compliant component, also known as B401013, boasts a DPDT contact configuration, ensuring reliable performance. With a low 100mA amperage and a rated voltage of 30 VDC, it's ideal for a wide range of applications. The oval-shaped actuator, illuminated with a sleek dot at 3.5 VDC, not only offers a visually appealing touch but also enhances user experience. Featuring Through Hole mount type and PC Pin(s) termination, installation is a breeze. Operating flawlessly in temperatures ranging from -20 to 70 °C, this switch guarantees functionality even in challenging environments. Whether you're upgrading existing machinery or creating new devices, the TL2205OABPBB is the perfect choice for high-quality, efficient performance.