TL2205OABPGA

Heilind Number:ESWTL2205OABPGA
Manufacturer:E-Switch
Manufacturer Number:TL2205OABPGA
ECAD Model:
3D Model

Description:

B401005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2205OABPGA
Series:TL2205
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:30 VDC
Actuator Shape:Oval
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Illumination:Dot
Illumination Voltage:1.7 VDC
Part Aliases:B401005
SKU:ESWTL2205OABPGA

Detailed Description

Introducing the TL2205OABPGA Pushbutton Switch, a reliable component designed for seamless operation in a variety of electronic applications. Part of the TL2205 series, this switch features a DPDT contact configuration with a rated amperage of 100 mA and a maximum voltage of 30 VDC, ensuring efficient performance. The oval-shaped actuator, when combined with a separate button (not included), offers tactile feedback for enhanced user experience. With through-hole mounting and PC pin termination, installation is quick and straightforward. The switch is illuminated with a dot indicator, requiring a low voltage of 1.7 VDC for clear visibility. Operating smoothly within a temperature range of -20 to 70 °C, this pushbutton switch is a versatile choice for industries requiring precision control. (Word count: 116)