TL2205OABPGB

Heilind Number:ESWTL2205OABPGB
Manufacturer:E-Switch
Manufacturer Number:TL2205OABPGB
ECAD Model:
3D Model

Description:

B401015

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2205OABPGB
Series:TL2205
Amperage:100 mA
Mount Type:Through Hole
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Oval
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:1.7 VDC
Part Aliases:B401015
SKU:ESWTL2205OABPGB

Detailed Description

Introducing the TL2205OABPGB Pushbutton Switch, part of the TL2205 series. Designed for reliable performance, this switch features a DPDT contact configuration and an amperage rating of 100 mA, making it suitable for various applications. Its oval-shaped actuator with dot illumination adds a touch of sophistication to any electronic device. With a rated voltage of 30 VDC and a durable through-hole mounting type, this switch ensures seamless operation. Whether used in industrial machinery or consumer electronics, its PC pin termination type guarantees easy installation. Operating within a temperature range of -20 to 70 °C, the TL2205OABPGB is built to withstand harsh environments. Upgrade your equipment with this high-quality pushbutton switch.