TL2205OABPRA

Heilind Number:ESWTL2205OABPRA
Manufacturer:E-Switch
Manufacturer Number:TL2205OABPRA
ECAD Model:
3D Model

Description:

B401001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2205OABPRA
Series:TL2205
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Button (Not Included)
Rated Voltage:30 VDC
Actuator Shape:Oval
Switch Function:ON-ON
Termination Type:PC Pin(s)
Contact Configuration:DPDT
Operating Temperature Range:-20 - 70 °C
Illumination:Dot
Illumination Voltage:1.7 VDC
Part Aliases:B401001
SKU:ESWTL2205OABPRA

Detailed Description

Introducing the TL2205OABPRA Pushbutton Switch, a versatile and reliable component designed for various electronic applications. Part of the TL2205 series, this switch guarantees high performance with its RoHS compliance, ensuring environmental responsibility. With a low amperage of 100 mA and a rated voltage of 30 VDC, it offers efficient functionality. The oval-shaped actuator and DPDT contact configuration make it ideal for precise control in On-(On) switch functions. Featuring through-hole mounting and PC pin termination, installation is a breeze. This switch is built to withstand temperatures ranging from -20 to 70 °C, making it suitable for diverse operating environments. Its dot illumination, powered at 1.7 VDC, adds a visual cue for enhanced usability. Whether in industrial or consumer applications, the TL2205OABPRA is a standout choice for quality and performance in pushbutton switches.