TL2205OABPRB

Heilind Number:ESWTL2205OABPRB
Manufacturer:E-Switch
Manufacturer Number:TL2205OABPRB
ECAD Model:
3D Model

Description:

B401011

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2205OABPRB
Series:TL2205
Amperage:100 mA
Mount Type:Through Hole
Illumination:Dot
Contact Configuration:DPDT
Actuator Type:Button
Termination Type:PC Pin(s)
Actuator Shape:Oval
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Illumination Voltage:1.7 VDC
Part Aliases:B401011
SKU:ESWTL2205OABPRB

Detailed Description

Introducing the TL2205OABPRB, a high-quality pushbutton switch designed for reliable performance in various applications. Part of the TL2205 series, this switch features a durable construction and RoHS compliance, ensuring environmental responsibility. With a rated amperage of 100 mA and a DPDT contact configuration, it offers versatile functionality. The oval actuator shape and dot illumination add a sleek touch to any design. Operating at a rated voltage of 30 VDC and an illumination voltage of 1.7 VDC, this switch guarantees efficient operation. Its through-hole mount type and PC pin termination make installation a breeze. Whether you need a pushbutton switch for industrial machinery or consumer electronics, the TL2205OABPRB is the perfect choice for seamless and reliable performance. Elevate your products with this premium switch, constructed for durability and precision.