TL2230EEF230

Heilind Number:ESWTL2230EEF230
Manufacturer:E-Switch
Manufacturer Number:TL2230EEF230
ECAD Model:
3D Model

Description:

P010408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2230EEF230
Series:TL2230
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:On-On
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:P010408
SKU:ESWTL2230EEF230

Detailed Description

Introducing the TL2230EEF230 Pushbutton Switch, a high-performance component designed for reliable operation in various electronic applications. This RoHS-compliant switch, also known by its part alias P010408, belongs to the TL2230 series and offers a current rating of 100mA at a rated voltage of 30VDC. With a rugged through-hole mount type and durable construction, it ensures secure and stable installation. The actuator type, featuring a plunger design, guarantees smooth and responsive tactile feedback. Boasting a DPDT contact configuration and an On-On switch function, it enables versatile control options. The termination type of PC Pin(s) facilitates easy and efficient soldering onto circuit boards. Operating flawlessly within a wide temperature range of -20 to 70°C, this pushbutton switch is ideal for use in demanding environments. Whether in industrial machinery, automotive systems, or consumer electronics, the TL2230EEF230 offers dependable performance, making it a valuable choice for engineers and manufacturers seeking quality switches for their projects.