TL2285OA

Heilind Number:ESWTL2285OA
Manufacturer:E-Switch
Manufacturer Number:TL2285OA
ECAD Model:
3D Model

Description:

SWITCH PUSH DPDT 0.1A 30V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL2285OA
Series:TL2285
Amperage:100 mA
Mount Type:Through Hole
Contact Configuration:DPDT
Actuator Type:Plunger
Termination Type:PC Pin(s)
Switch Function:ON-ON
Operating Temperature Range:-20 - 70 °C
Rated Voltage:30 VDC
Product Type:Pushbutton
Part Aliases:Q228500
SKU:ESWTL2285OA

Detailed Description

Introducing the TL2285OA, a versatile and reliable pushbutton switch designed for efficient circuit control. With a contact configuration of DPDT, this switch offers seamless On-(On) functionality, perfect for various applications. Operating at a rated voltage of 30 VDC and an amperage of 100 mA, it ensures optimal performance. The Through Hole mount type and PC Pin(s) termination make installation easy and secure. RoHS compliant, this switch is environmentally friendly. Its durable construction and wide operating temperature range of -20 to 70 °C guarantee longevity and reliability. Ideal for use in a range of electronic devices, the TL2285OA is a must-have component for any project requiring precise and responsive switching capabilities.