TL4201EEXA

Heilind Number:ESWTL4201EEXA
Manufacturer:E-Switch
Manufacturer Number:TL4201EEXA
ECAD Model:
3D Model

Description:

PUSHBUTTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL4201EEXA
Series:TL4201
Amperage:100 mA
Mount Type:Through Hole
Product Type:Pushbutton
Actuator Type:Plunger
Rated Voltage:30 VDC
Switch Function:On-On
Termination Type:PC Pin(s)
Contact Configuration:4PDT
Operating Temperature Range:-30 - 85 °C
Part Aliases:P010551
SKU:ESWTL4201EEXA

Detailed Description

Introducing the TL4201EEXA, a high-performance pushbutton switch designed for seamless operation in a variety of electronic applications. This RoHS-compliant component, also known by its part alias P010551, belongs to the TL4201 series renowned for its reliability and durability. With an amperage rating of 100 mA and a rated voltage of 30 VDC, it ensures efficient and safe performance. The through-hole mount type and PC pin termination make installation a breeze. Featuring a 4PDT contact configuration, this switch offers versatile functionality. Its rugged construction and operating temperature range of -30 to 85 °C guarantee optimal performance even in harsh environments. Ideal for use in control panels, appliances, and industrial equipment, the TL4201EEXA is a key component for smooth and dependable operation.